| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51015-0200 |
| Color: | Natural |
| Series: | 51015 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Part Aliases: | 0510150200 |
| SKU: | MOL51015-0200 |
51015-0200
Specifications
Detailed Description
Enhance your connectivity with our 2-contact Board-in Plug, designed for seamless integration in electronic assemblies. Crafted from durable nylon, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C. Perfect for signal applications, it offers a pitch of 2mm and features a single row configuration. RoHS compliant and boasting high-quality construction, it guarantees both safety and efficiency. Elevate your projects with this essential component, ideal for a wide range of electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | 511930 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about order transfer that have been used to manufacture impacted part(s) Molex Japan to Molex Malaysia plant. No changes will be made to product as part of this change. | Download | |||

