| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51015-0300 |
| Color: | Natural |
| Series: | 51015 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Part Aliases: | 0510150300 |
| SKU: | MOL51015-0300 |
51015-0300
| Heilind Number: | MOL51015-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51015-0300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our 3-contact Board-in Plug, designed for seamless integration in electronic assemblies. Crafted with durable Nylon housing, this component ensures reliable performance in a variety of applications. With a 2mm pitch and single-row configuration, it facilitates efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Compliant with RoHS standards, it upholds environmental responsibility. Elevate your connection solutions with this essential Board-in component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | 511930 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about order transfer that have been used to manufacture impacted part(s) Molex Japan to Molex Malaysia plant. No changes will be made to product as part of this change. | Download | |||

