| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51015-0400 |
| Color: | Natural |
| Series: | 51015 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Part Aliases: | 0510150400 |
| SKU: | MOL51015-0400 |
51015-0400
| Heilind Number: | MOL51015-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51015-0400 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board connectivity with our 4-contact plug housing, crafted from durable nylon for reliable performance. Designed for seamless integration with a 2mm pitch, this single-row connector is ideal for signal transmission in various circuit applications. With a wide operating temperature range of -40 to 105°C, it ensures consistent functionality even in harsh environments. RoHS compliant and boasting a natural color, it's the perfect choice for environmentally conscious projects. Upgrade your setup with this high-quality board-in connector, essential for efficient and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | 511930 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about order transfer that have been used to manufacture impacted part(s) Molex Japan to Molex Malaysia plant. No changes will be made to product as part of this change. | Download | |||

