| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51015-0500 |
| Color: | Natural |
| Series: | 51015 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Part Aliases: | 0510150500 |
| SKU: | MOL51015-0500 |
51015-0500
Specifications
Detailed Description
Enhance your connectivity with our natural-toned Board-in Connector, the perfect solution for streamlined signal circuit applications. Crafted from durable nylon housing material, this connector features five gold-plated contacts in a single row, ensuring optimal performance. With a 2mm pitch and operating temperature range of -40 to 105°C, it's ideal for various environments. RoHS compliant and boasting high-quality construction, our Board-in Connector guarantees reliability and efficiency in any project. Elevate your connectivity standards with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | 511930 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about order transfer that have been used to manufacture impacted part(s) Molex Japan to Molex Malaysia plant. No changes will be made to product as part of this change. | Download | |||

