51015-0600

Heilind Number:MOL51015-0600
Manufacturer:Molex
Manufacturer Number:51015-0600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

20MM 6CKT BOARD IN HOUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51015-0600
Color:Natural
Series:51015
Connector Type:Board-in
Gender:Plug
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Part Aliases:0510150600
SKU:MOL51015-0600

Detailed Description

Enhance your connectivity with these versatile 6-contact board-in plug connectors. Crafted from durable nylon, they offer reliable performance in a range of environments, with an operating temperature range of -40 to 105°C ensuring suitability for various applications. Designed for signal circuitry, they provide seamless integration for your projects. With a 2mm pitch and single-row configuration, they offer easy installation on boards. RoHS compliant and featuring a natural color, these connectors are not only high-quality but also environmentally friendly. Upgrade your setup with these essential components.