| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51015-1000 |
| Color: | Natural |
| Series: | 51015 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Part Aliases: | 0510151000 |
| SKU: | MOL51015-1000 |
51015-1000
| Heilind Number: | MOL51015-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51015-1000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our 51015 series Board-in connector, featuring a natural hue that seamlessly blends with any setup. Crafted with durable nylon housing, this plug connector ensures reliable performance for your signal circuit applications. With 10 contacts in a single row and a 2mm pitch, it offers efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Rest assured of its quality as it complies with RoHS standards. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | 511930 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about order transfer that have been used to manufacture impacted part(s) Molex Japan to Molex Malaysia plant. No changes will be made to product as part of this change. | Download | |||

