51016-0900

Heilind Number:MOL51016-0900
Manufacturer:Molex
Manufacturer Number:51016-0900
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.50mm Pitch Cable Holder, Vertical, for Ribbon Cable, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51016-0900
Color:Natural
Series:51016 - Board-in - Cable Holder
Connector Type:Board-in, Cable Holder
Number of Rows:1
Pitch:1.5 mm
Material:Nylon
Mount Angle:Vertical
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Bag
Number of Contacts Loaded:9
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG
Wire Insulation Diameter:1.3 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0510160900
SKU:MOL51016-0900

Detailed Description

Effortlessly secure ribbon cables with our Cable Holder, designed for seamless integration in your circuit board setup. Crafted with durable nylon material, this one-piece connector boasts a 1.5mm pitch and vertical mount angle for efficient cable management. Featuring a single row with nine contacts, it guarantees reliable connectivity. The included PCB locator and retention ensure easy installation, while its polarized design and compatibility with 1.6mm thick boards offer added convenience. Ideal for 26 AWG wires with 1.3mm insulation diameter, this connector is a must-have for your FFC, FPC, and IDC ribbon cable applications.