51035-0200

Heilind Number:MOL51035-0200
Manufacturer:Molex
Manufacturer Number:51035-0200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.5 B/IN CONN. HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51035-0200
Series:51035
Connector Type:Board-in
Gender:Plug
Number of Contacts:2
Number of Rows:1
Pitch:2.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Part Aliases:0510350200
SKU:MOL51035-0200

Detailed Description

Introducing our versatile Board-in Connector, a essential component for your electronic setups. With a pitch of 2.5mm, it offers seamless integration for signal transmission. Crafted for durability, it can withstand temperatures ranging from -40 to 105°C, ensuring reliable performance in various environments. Featuring a Plug gender with 2 contacts in a single row, it guarantees efficient connectivity. Its compact design is ideal for space-saving applications, making it a must-have for your projects. RoHS compliant and meticulously engineered, this connector is the perfect solution for your connectivity needs.