51035-0300

Heilind Number:MOL51035-0300
Manufacturer:Molex
Manufacturer Number:51035-0300
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.5 BOARD IN CONN. HSG H>F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51035-0300
Series:51035
Connector Type:Board-in
Gender:Plug
Number of Contacts:3
Number of Rows:1
Pitch:2.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Part Aliases:0510350300
SKU:MOL51035-0300

Detailed Description

Elevate your connectivity solutions with our 51035 series Board-in Plug. Engineered for seamless integration, this connector features a 2.5mm pitch and accommodates 3 contacts in a single row configuration. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Designed for signal applications, it offers precision and efficiency. With RoHS compliance, you can trust in its environmental responsibility. Explore the pinnacle of connectivity with our Board-in Plug, a cornerstone of cutting-edge technology.