51035-0400

Heilind Number:MOL51035-0400
Manufacturer:Molex
Manufacturer Number:51035-0400
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

4CKT BOARD-IN CONN HOUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51035-0400
Series:51035
Connector Type:Board-in
Gender:Plug
Number of Contacts:4
Number of Rows:1
Pitch:2.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Part Aliases:0510350400
SKU:MOL51035-0400

Detailed Description

Enhance your circuit connections with our high-quality 51035 series plug connector, designed for board-in installation. Featuring four contacts in a single row with a 2.5mm pitch, it ensures efficient signal transmission in various electronic applications. With a wide operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. RoHS compliant and meticulously crafted for durability, it guarantees reliable performance. Perfect for use in signal circuitry, its compact design offers seamless integration onto circuit boards. Elevate your connectivity solutions with our dependable board-in plug connector.