| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51035-0500 |
| Series: | 51035 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Part Aliases: | 0510350500 |
| SKU: | MOL51035-0500 |
51035-0500
| Heilind Number: | MOL51035-0500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51035-0500 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Board-in connector. Designed for seamless integration, this plug features five contacts in a single row with a 2.5mm pitch, perfect for transmitting signals. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your circuitry with this essential component, ideal for a wide range of applications.

