51035-0800

Heilind Number:MOL51035-0800
Manufacturer:Molex
Manufacturer Number:51035-0800
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch, Board-In Crimp Housing, Single Row, 8 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51035-0800
Series:51035
Connector Type:Board-in
Gender:Plug
Number of Contacts:8
Number of Rows:1
Pitch:2.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Part Aliases:0510350800
SKU:MOL51035-0800

Detailed Description

Engineered for high-performance signal connectivity, this board-in connector from our 51035 series is a must-have for your electronic projects. Featuring a reliable plug design with 8 contacts in a single row, it ensures seamless data transmission. With a 2.5 mm pitch and operating temperature range of -40 to 105 °C, it offers versatility for various applications. RoHS compliant and meticulously crafted for durability, this connector guarantees long-lasting functionality. Perfect for use in professional settings or DIY projects, it is a essential component for any electronic enthusiast.