51035-0900

Heilind Number:MOL51035-0900
Manufacturer:Molex
Manufacturer Number:51035-0900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch, Board-In Crimp Housing, Single Row, 9 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51035-0900
Series:51035
Connector Type:Board-in
Gender:Plug
Number of Contacts:9
Number of Rows:1
Pitch:2.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Part Aliases:0510350900
SKU:MOL51035-0900

Detailed Description

Enhance your circuit connectivity with this high-performance Board-in Plug Connector. Featuring a single row design with 9 contacts, it offers seamless integration for signal transmission. With a pitch of 2.5mm, it ensures precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its RoHS compliance underscores its commitment to environmental responsibility. Perfect for assembling pin and socket housings, it guarantees reliable performance in any setup. Elevate your connectivity solutions with this essential component.