51035-1100

Heilind Number:MOL51035-1100
Manufacturer:Molex
Manufacturer Number:51035-1100
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.5 B/IN CONN. HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51035-1100
Series:51035
Connector Type:Board-in
Gender:Plug
Number of Contacts:11
Number of Rows:1
Pitch:2.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Part Aliases:0510351100
SKU:MOL51035-1100

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board-in Connector. Designed for seamless integration, this plug-type connector features 11 contacts arranged in a single row, with a 2.5mm pitch for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability in diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for signal applications, this connector is a crucial component in ensuring efficient and effective circuitry. Elevate your connectivity solutions with our Board-in Connector.