51036-0200

Heilind Number:MOL51036-0200
Manufacturer:Molex
Manufacturer Number:51036-0200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4.00mm Pitch Board-in Housing, Vertical, 2 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51036-0200
Color:Natural
Series:51036
Connector Type:Board-in
Gender:Plug
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:4 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:Yes
Product Name:Board-in
SKU:MOL51036-0200

Detailed Description

Easily secure your electrical connections with our 51036-0200 Board-in Plug. Designed for convenience, this connector features a natural color and is constructed with durable nylon housing, ensuring long-lasting performance. With two contacts and a single row configuration, it offers efficient signal transmission for your circuit applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. RoHS compliant and stackable, it meets industry standards for safety and functionality. Perfect for use in a wide range of electronic devices, this Board-in Plug is a reliable choice for your connectivity needs.