51067-0800

Heilind Number:MOL51067-0800
Manufacturer:Molex
Manufacturer Number:51067-0800
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 8 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51067-0800
Color:Natural
Series:51067
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Pitch:3.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Mighty-SPOX
Material Flammability Standard:94V-0
Part Aliases:0510670800
SKU:MOL51067-0800

Detailed Description

Enhance your power connector system with our Mighty-SPOX Pin & Socket Housing, crafted from durable polyester for reliable performance. Featuring eight contacts in a single row with a 3.5mm pitch, these housings are ideal for wire-to-wire or wire-to-board applications. With a wide operating temperature range of -40 to 105°C, they are suitable for diverse environments. Certified for both CSA and UL standards, you can trust in their quality and safety. RoHS compliant, they also meet stringent environmental regulations. Upgrade your connectivity with our Mighty-SPOX housings, perfect for various circuit applications.