51067-1000

Heilind Number:MOL51067-1000
Manufacturer:Molex
Manufacturer Number:51067-1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 10 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51067-1000
Color:Natural
Series:51067
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:10
Number of Rows:1
Pitch:3.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Mighty-SPOX
Material Flammability Standard:94V-0
Part Aliases:0510671000
SKU:MOL51067-1000

Detailed Description

Enhance your connectivity with the Mighty-SPOX Pin & Socket Housing, a reliable solution for power applications. Crafted from durable polyester, this single-row receptacle features 10 contacts on a 3.5mm pitch, ensuring secure and efficient wire-to-wire or wire-to-board connections. With a wide operating temperature range of -40 to 105°C and UL and CSA certifications, it guarantees performance and safety in various environments. RoHS compliant and designed for ease of use, this housing is essential for any power connector system. Elevate your setup with its natural finish and quality construction.