| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51090-0200 |
| Color: | Natural |
| Pitch: | 2 mm |
| Gender: | Receptacle |
| Series: | 51090 - Mi II |
| Material: | Polyester |
| Stackable: | No |
| Connector Type: | Mi II |
| Number of Rows: | 1 |
| Connector System: | Wire to Board |
| Housing Material: | Polyester |
| Glow Wire Capable: | No |
| Number of Contacts: | 2 |
| Circuit Application: | Signal |
| Operating Temperature Range: | -40 - 105 °C |
| Part Aliases: | 0510900200 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL51090-0200 |
51090-0200
Specifications
Detailed Description
Enhance your wire-to-board connections with our Mi II Receptacle, designed for seamless signal transmission in a variety of applications. Crafted from durable polyester, this two-contact connector ensures reliable performance in demanding environments, with a wide operating temperature range of -40 to 105 °C. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in Pin & Socket Housings, its 2 mm pitch and single-row configuration offer easy integration. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 35072-9802 | MP-Lock Quick Disconnect, Female, for 18-14 AWG (2.00-0.80mm²), Metal Strip, Tab 6.35 x 0.81mm, Pre-Tin Plated | ![]() |
| Molex 35184-0400 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 4 Circuits | ![]() |
| Molex 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-84-1090 | 2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural | ![]() |
| Molex 50-84-2090 | 2.13mm Diameter MLX Pin and Socket Receptacle, 9 Circuits, Natural | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
| Molex 50212-8100 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag | ![]() |
| Molex 51021-1000 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural | ![]() |
| Molex 52117-0243 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing for AVSS 0.3, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/15/2016 | 500666 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||


