| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51103-0600 |
| Color: | Natural |
| Series: | 51103 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511030600 |
| SKU: | MOL51103-0600 |
51103-0600
| Heilind Number: | MOL51103-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51103-0600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your signal connectivity with our Mini-Lock 51103 series receptacle. Crafted from durable polyester, this connector features six contacts in a single row, offering reliable performance for wire-to-wire or wire-to-board applications. With a 2.5mm pitch and operating temperature range of -40°C to 105°C, it ensures stable operation even in challenging environments. Certified to meet UL and CSA standards, it guarantees quality and safety. RoHS compliant, this connector is also environmentally friendly. Perfect for various electronic devices, it's a versatile and dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings | ![]() |
| Molex 50351-8100 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Bag, for 51102, 51103 and 51163 Housings | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51103-0500 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits, Natural | ![]() |
| Molex 51103-0800 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | 516676 - End of Life. Replacements Available LTB 11/1/25 | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 10/15/2019 | 507130 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 02/01/2016 | GCM 10728471 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that 511030600, 511030800, 511030900, 511031000, 511031200, 50375023, 351550300 and 355070400 will be transferred from Molex Korea Ansan plant to Molex Korea Gwangju plant to build a more efficient production and solve capability flexibility of Ansan plant. These products are not affected by transferring of manufacturing site due to no risk as the same tool and material spec. will be used in Gwangju plant. The mass production start date at Gwangju plant is scheduled on February 1 of 2016. Implementation Date may be changed due to customer demand and production situation. | Download | |||
| 04/12/2015 | GCM 10680930 - Tooling / Equipment Transfer. | Download | |||


