| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-0851 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511100851 |
| SKU: | MOL51110-0851 |
51110-0851
Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid Receptacle in sleek black. Designed for precision, this connector features 8 contacts in 2 rows, with a 2mm pitch for secure wire-to-board applications. Crafted from durable polyester, it guarantees reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Fully compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Ideal for signal transmission, this connector is a must-have for any electronic setup requiring efficient and secure connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free | ![]() |
| Molex 51227-0200 | 2.00mm Pitch MicroTPA Wire-to-Wire Plug Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |


