| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-1050 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511101050 |
| SKU: | MOL51110-1050 |
51110-1050
Specifications
Detailed Description
Enhance your signal connections with the Milli-Grid 51110 series, featuring a sophisticated black housing made of durable polyester. This 10-contact receptacle, designed for wire-to-board applications, boasts a 2mm pitch and can withstand temperatures ranging from -40 to 105°C. With its RoHS compliance, it guarantees both performance and environmental responsibility. Suitable for various circuit applications, this connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Bag | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 22-20 AWG | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Bag | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 50394-8100 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, 30-24 AWG, Bag, Lead-Free | ![]() |
| Molex 50394-8200 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold Plating, 30-24 AWG, Bag, Lead-Free | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |


