51110-2250

Heilind Number:MOL51110-2250
Manufacturer:Molex
Manufacturer Number:51110-2250
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid Receptacle Housing, 22 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-2250
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:22
Number of Rows:2
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511102250
SKU:MOL51110-2250

Detailed Description

Easily connect wires for signal transmission with this black Milli-Grid receptacle. Featuring 22 contacts in a 2-row configuration with a 2mm pitch, it ensures secure and efficient connectivity. Made of durable polyester, it can withstand a wide operating temperature range from -40 to 105°C. Certified for both CSA and UL standards, this connector guarantees high quality and safety. Its compact design is ideal for wire-to-board applications, providing a reliable solution for various electronic devices. Compliant with RoHS regulations, it is environmentally friendly, making it a sustainable choice for your connectivity needs.