51114-0200

Heilind Number:MOL51114-0200
Manufacturer:Molex
Manufacturer Number:51114-0200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, with Optional Panel Mount, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51114-0200
Color:Natural
Series:51114
Gender:Plug
Number of Contacts:2
Number of Rows:1
Pitch:3.5 mm
Material:Polyester
Packaging:Bag
Circuit Application:Power
Panel Mount:Yes
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Mates With:Link:51067
Glow Wire Capable:No
Stackable:No
Product Name:Mighty-SPOX
Material Flammability Standard:94V-0
Part Aliases:0511140200
SKU:MOL51114-0200

Detailed Description

Enhance your power circuit connections with our Natural Mighty-SPOX Pin & Socket Housing. Designed for reliable performance, this single-row connector features a 3.5mm pitch and two contacts, perfect for streamlined installations. Crafted from durable polyester, it meets stringent material flammability standards for added safety. With a convenient panel mount design, it's a versatile solution for various applications. Rest assured of its quality, as it's CSA and UL certified, ensuring compliance with industry standards. RoHS compliant, this connector is also eco-friendly. Elevate your connectivity with the Mighty-SPOX series.