51114-0300

Heilind Number:MOL51114-0300
Manufacturer:Molex
Manufacturer Number:51114-0300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, with Optional Panel Mount, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51114-0300
Color:Natural
Series:51114
Gender:Plug
Housing Material:Polyester
Number of Contacts:3
Number of Rows:1
Mount Type:Panel Mount
Pitch:3.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Mighty-SPOX
Material Flammability Standard:94V-0
Part Aliases:0511140300
SKU:MOL51114-0300

Detailed Description

Enhance your power circuit connections with our Mighty-SPOX Pin & Socket Housing. Featuring a natural color and durable polyester construction, this panel-mount connector is designed for reliability in demanding environments. With three contacts arranged in a single row and a 3.5mm pitch, it offers efficient power transmission. Certified for both CSA and UL standards, you can trust in its quality and safety. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. RoHS compliant for environmental responsibility. Upgrade your connectivity with this essential component.