51114-0400

Heilind Number:MOL51114-0400
Manufacturer:Molex
Manufacturer Number:51114-0400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, with Optional Panel Mount, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51114-0400
Color:Natural
Series:51114
Gender:Plug
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Mount Type:Panel Mount
Pitch:3.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Mighty-SPOX
Material Flammability Standard:94V-0
Part Aliases:0511140400
SKU:MOL51114-0400

Detailed Description

Enhance your power circuit connections with our natural-colored Mighty-SPOX Pin & Socket Housing. With a durable polyester construction and a panel mount design, this connector is ideal for secure installations. Featuring four contacts in a single row, it offers reliable performance. Operating in a wide temperature range from -40 to 105°C, it ensures functionality in various environments. Certified for UL and CSA standards, it guarantees safety and quality. RoHS compliant, it meets environmental regulations. Perfect for power applications, this Mighty-SPOX connector is a versatile and essential component for your projects.