51114-0800

Heilind Number:MOL51114-0800
Manufacturer:Molex
Manufacturer Number:51114-0800
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, with Optional Panel Mount, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51114-0800
Color:Natural
Series:51114
Gender:Plug
Number of Contacts:8
Number of Rows:1
Pitch:3.5 mm
Material:Polyester
Packaging:Bag
Circuit Application:Power
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Mighty-SPOX
Material Flammability Standard:94V-0
Part Aliases:0511140800
SKU:MOL51114-0800

Detailed Description

Elevate your power panel connections with our Mighty-SPOX Pin & Socket Housing in a natural hue. This durable component features 8 contacts arranged in a single row, ensuring efficient connectivity. Crafted from high-quality polyester, it meets stringent flammability standards for enhanced safety. With a 3.5mm pitch, it's designed for precise installations. Certified by CSA and UL agencies, this housing guarantees reliability. Operating seamlessly within a wide temperature range, it's a versatile solution for various circuit applications. Trust in its robust construction for lasting performance.