51114-0900

Heilind Number:MOL51114-0900
Manufacturer:Molex
Manufacturer Number:51114-0900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, with Optional Panel Mount, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51114-0900
Color:Natural
Series:51114
Gender:Plug
Number of Contacts:9
Number of Rows:1
Pitch:3.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Mighty-SPOX
Material Flammability Standard:94V-0
Part Aliases:0511140900
SKU:MOL51114-0900

Detailed Description

Enhance your power panel connections with our Natural Mighty-SPOX housing, designed for efficient and reliable performance. With 9 contacts in a single row and a 3.5mm pitch, it offers seamless connectivity for your applications. Crafted from durable polyester, it ensures longevity even in challenging environments, with a wide operating temperature range of -40 to 105°C. Certified for both CSA and UL standards, you can trust in its quality and safety. RoHS compliant, it meets the latest environmental regulations. Ideal for power circuit applications, this housing is a must-have for any project requiring secure and high-performance connections.