| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51115-1601 |
| Color: | Black |
| Series: | 51115 - OBD-II |
| Connector Type: | OBD-II |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 4 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0511151601 |
| SKU: | MOL51115-1601 |
51115-1601
Specifications
Detailed Description
Enhance your vehicle's connectivity with our OBD-II Receptacle in sleek black. Featuring a durable polyester housing, this connector ensures secure and reliable contact with its 16 gold-plated contacts arranged in 2 rows. Designed for panel mounting with a 4mm pitch, it offers easy installation for power circuit applications. Operating seamlessly in temperatures ranging from -40 to 85 °C, it guarantees performance in various environments. With RoHS compliance and a locking mechanism for secure mating, this connector is a high-quality solution for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| | Molex 57964-9702 | 1.52mm OBD-;II Male Terminal for AVS(CAVS) 0.3-0.5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2024 | 515909 - Retraction of obsolete. This notification is to inform you partial retraction for previously issued OBS PCNs, the part numbers in the attached Excel file will be available immediately. Please refer to the below for details. | Download | |||
| 10/31/2019 | 507613 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/01/2019 | 506590 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


