51115-1621

Heilind Number:MOL51115-1621
Manufacturer:Molex
Manufacturer Number:51115-1621
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing Panel Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51115-1621
Color:Black
Series:51115 - OBD-II
Connector Type:OBD-II
Gender:Receptacle
Number of Contacts:16
Number of Rows:2
Pitch:4 mm
Packaging:Tray
Circuit Application:Power
Panel Mount:Yes
Connector System:Wire to Wire
Mates With:br>, Link:57964 Terminal, Link:68503 Housing, Wire Dress Cover and CPA <
Glow Wire Capable:No
Stackable:No
Part Aliases:0511151621
SKU:MOL51115-1621

Detailed Description

Enhance your automotive connectivity with our OBD-II connector, featuring a sleek black design that seamlessly integrates into your setup. This high-quality receptacle, part of our 51115 series, boasts 16 gold-plated contacts spread across two rows with a 4mm pitch, ensuring optimal performance. Suitable for power circuit applications, it offers reliable panel mounting for easy installation. RoHS compliant and designed for durability, this connector is a must-have for any automotive enthusiast or professional. Elevate your connectivity experience with this essential component, perfect for a variety of applications.