51117-1605

Heilind Number:MOL51117-1605
Manufacturer:Molex
Manufacturer Number:51117-1605
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

4.00mm Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51117-1605
Color:Gray
Series:51117 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:TPA - Term Pos Assurance
Number of Contacts:16
Material:Polyester
Component Type:Terminal Position Assurance
Number of Contacts Loaded:16
Part Aliases:0511171605
SKU:MOL51117-1605

Detailed Description

Enhance the integrity of your connections with our Terminal Position Assurance accessory. Designed for use with 16-contact connectors, this gray polyester component ensures secure and reliable performance in a variety of applications. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Packaged conveniently in a bag, it's easy to store and access whenever needed. Trust in its quality and functionality for your modular, Ethernet, and fiber optic setups, providing essential support for RJ connector systems. Elevate your connectivity with this essential accessory, a must-have for professionals in the field.