| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51143-0205 |
| Color: | Gray |
| Series: | 51143 - CP-6.5 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | CP-6.5, TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | PBTP |
| Component Type: | Terminal Position Assurance |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0511430205 |
| SKU: | MOL51143-0205 |
51143-0205
Specifications
Detailed Description
Enhance the reliability of your CP-6.5 and TPA connectors with our Terminal Position Assurance accessory in Gray. Designed for seamless integration in your setup, this crucial component ensures secure contact for optimal performance. With two contacts loaded in a single row, it offers efficient functionality while meeting RoHS compliance standards. Crafted from durable PBTP material and packaged in a convenient bag, it guarantees longevity and ease of use. Trust in this essential accessory to lock securely to mating parts, providing peace of mind in your connectivity solutions. A vital component in our RJ Connector Accessories range, it's a must-have for any connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 151207-2406 | CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 4 Circuits, Black | ![]() |


