| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51146-0700 |
| Color: | Natural |
| Series: | 51146 - PanelMate |
| Connector Type: | PanelMate |
| Gender: | Receptacle |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511460700 |
| SKU: | MOL51146-0700 |
51146-0700
| Heilind Number: | MOL51146-0700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51146-0700 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 7 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your wiring setup with our natural-colored PanelMate connector, a versatile solution for seamless power transmission. Featuring a receptacle design with seven contacts arranged in a single row, this connector boasts a pitch of 1.25mm for efficient connectivity. Crafted with high-quality materials and meeting stringent flammability standards, it ensures reliability even in demanding environments. Certified for both CSA and UL standards, you can trust in its safety and performance. Operating flawlessly in temperatures ranging from -40 to 85°C, this connector is suitable for a variety of applications. RoHS compliant and packaged conveniently in a bag, it's the perfect choice for your wire-to-board connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

