| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51146-1000 |
| Color: | Natural |
| Series: | 51146 - PanelMate |
| Connector Type: | PanelMate |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511461000 |
| SKU: | MOL51146-1000 |
51146-1000
| Heilind Number: | MOL51146-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51146-1000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 10 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with the natural PanelMate 51146 Receptacle. Designed with precision, this connector features 10 contacts in a single row, ensuring efficient power transmission. With a pitch of 1.25mm, it offers seamless integration onto panels. Crafted with high-quality materials and meeting RoHS compliance, it guarantees durability and environmental safety. Certified by UL (E107635) and CSA (LR19980), you can trust in its reliability. Operating flawlessly in temperatures ranging from -40 to 85°C, it's suitable for various applications. Packaged in a convenient bag, it's easy to store and access. Upgrade your power connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43640-0300 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 501189-3010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 30 Circuits, White | ![]() |
| Molex 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 509988 - Obsolete with replacement with Differences. LTB 11/28/21 | Download | |||


