| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51154-1600 |
| Color: | White |
| Series: | 51154 - OBD-II |
| Amperage: | 8 A |
| Connector Type: | OBD-II |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 4 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL51154-1600 |
51154-1600
| Heilind Number: | MOL51154-1600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51154-1600 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing Panel Mount
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||

