| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51163-0500 |
| Color: | Natural |
| Series: | 51163 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511630500 |
| SKU: | MOL51163-0500 |
51163-0500
| Heilind Number: | MOL51163-0500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51163-0500 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 5 Circuits, Glow-Wire Capable, Natural
More >>Specifications
Detailed Description
Enhance your wiring setup with our Mini-Lock Connector in natural tones, featuring a receptacle design with five contacts in a single row for seamless signal transmission. Crafted from durable polyester, this connector ensures reliable performance in a wide temperature range from -40 to 105 °C, meeting stringent industry standards for flammability. With UL and CSA certifications, rest assured of its quality and safety. Perfect for wire-to-board applications, its 2.5 mm pitch and glow wire capability make it a versatile choice for various circuit needs. Stay compliant with RoHS regulations while enjoying the convenience of this essential component in your connector system. Packaged in a handy bag for easy storage and organization. Elevate your connectivity with this high-quality housing and contact solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings | ![]() |
| Molex 51103-0500 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits, Natural | ![]() |
| Molex 51164-0505 | 2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 5 Circuits | ![]() |


