| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51163-1200 |
| Color: | Natural |
| Series: | 51163 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511631200 |
| SKU: | MOL51163-1200 |
51163-1200
| Heilind Number: | MOL51163-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51163-1200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 12 Circuits, Glow-Wire Capable, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our Mini-Lock Connector, featuring a natural color and 12 receptacle contacts in a single row. Designed for signal applications, this connector boasts a durable polyester construction, ensuring reliable performance even in challenging environments. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it's suitable for a wide range of setups. Certified for both CSA and UL standards, and RoHS compliant, it meets stringent safety and environmental requirements. Its glow wire capability adds an extra layer of protection, making it a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality connector.

