| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51164-0205 |
| Color: | Gray |
| Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Number of Contacts Loaded: | 2 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511640205 |
| SKU: | MOL51164-0205 |
51164-0205
| Heilind Number: | MOL51164-0205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51164-0205 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security of your Mini-Lock connectors with our Terminal Position Assurance accessory. Specifically designed for the 51164 series, this gray TPA ensures the correct placement and retention of terminals, providing added peace of mind in your connectivity setup. Made from durable polyester and compliant with RoHS standards, it guarantees both reliability and environmental responsibility. With a single row configuration and two loaded contacts, it offers precise functionality for your RJ connector components. Each unit is carefully packaged in a convenient bag, ready for easy installation. Trust in the LR19980 and E29179 agency certifications for quality assurance. Elevate your modular Ethernet and fiber optic connections with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

