| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51164-0705 |
| Color: | Gray |
| Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
| Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Number of Contacts Loaded: | 7 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511640705 |
| SKU: | MOL51164-0705 |
51164-0705
| Heilind Number: | MOL51164-0705 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51164-0705 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 7 Circuits
More >>Specifications
Detailed Description
Enhance the security of your Mini-Lock connection with our Terminal Position Assurance accessory. Designed for the 51164 series, this gray TPA ensures reliable contact retention for up to 7 terminals in a single row. Crafted from flame-resistant polyester, it meets stringent material standards for safety. Conveniently packaged in a bag, this RoHS-compliant accessory is essential for maintaining the integrity of your connectors. Trust in its LR and UL agency certifications for quality assurance. Perfect for modular, Ethernet, and fiber optic setups, it's a vital component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

