51191-0500

Heilind Number:MOL51191-0500
Manufacturer:Molex
Manufacturer Number:51191-0500
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51191-0500
Series:51191 - Mini-Latch
Connector Type:Mini-Latch
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511910500
SKU:MOL51191-0500

Detailed Description

Introducing our Mini-Latch 51191 Series, a versatile solution for your connectivity needs. This compact connector features a receptacle housing made of durable nylon, with five contacts arranged in a single row for efficient signal transmission. With a pitch of 2.5mm and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. UL agency certified and RoHS compliant, you can trust in its quality and environmental standards. Whether for wire-to-wire or wire-to-board connections, this Mini-Latch connector is a reliable choice for your projects. Packaged in a convenient bag, it's ready for easy installation. Upgrade your connectivity with our Mini-Latch connector today.