| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51191-0800 |
| Series: | 51191 - Mini-Latch |
| Connector Type: | Mini-Latch |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511910800 |
| SKU: | MOL51191-0800 |
51191-0800
| Heilind Number: | MOL51191-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51191-0800 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 8 Circuits
More >>Specifications
Detailed Description
Introducing the Mini-Latch series, a versatile solution for your connectivity needs. This receptacle features a durable nylon housing with eight contacts in a single row, offering reliable performance for signal transmission. With a pitch of 2.5mm and operating temperature range of -40 to 105°C, it is suitable for a variety of applications. UL agency certified and RoHS compliant, you can trust in its quality and compliance with industry standards. Perfect for wire-to-wire or wire-to-board connections, this Mini-Latch connector is essential for your electronic projects. Packaged in a convenient bag, it ensures easy handling and storage. Elevate your connectivity experience with this high-quality, stackable connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-6100 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50802-9101 | 2.50mm Pitch Crimp Terminal, Female, Brass, Bag | ![]() |
| Molex 51110-1260 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2020 | 508335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


