| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51191-1500 |
| Series: | 51191 - Mini-Latch |
| Connector Type: | Mini-Latch |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL51191-1500 |
51191-1500
| Heilind Number: | MOL51191-1500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51191-1500 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 15 Circuits

