| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51216-0300 |
| Color: | Natural |
| Series: | 51216 - MicroTPA |
| Connector Type: | MicroTPA |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0512160300 |
| SKU: | MOL51216-0300 |
51216-0300
Specifications
Detailed Description
The 51216-0300 is a versatile connector designed for signal circuit applications, featuring a MicroTPA connector type with a receptacle gender. With three contacts arranged in a single row and a pitch of 2 mm, it offers efficient and reliable connectivity. Constructed with durable polyester housing material, this connector ensures robust performance even in demanding environments, with an operating temperature range of -40 to 105 °C. Suitable for both Wire to Wire and Wire to Board connections, it facilitates seamless integration in various systems. RoHS compliant and featuring a locking mechanism for secure mating, the 51216-0300 guarantees both performance and compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 51216-0400 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2014 | GCM 10642122 - Supplier Change. | Download | |||


