| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51216-0500 |
| Color: | Natural |
| Series: | 51216 - MicroTPA |
| Connector Type: | MicroTPA |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0512160500 |
| SKU: | MOL51216-0500 |
51216-0500
| Heilind Number: | MOL51216-0500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51216-0500 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MicroTPA 51216 series Natural Receptacle, designed for seamless wire-to-wire and wire-to-board applications. Crafted from durable polyester, this 2mm pitch connector features five contacts in a single row, ensuring reliable signal transmission. With an operating temperature range of -40 to 105 °C and RoHS compliance, it guarantees performance and environmental responsibility. Its locking feature adds security to mating parts, while its non-stackable design simplifies installation. Perfect for various circuit applications, it is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 51216-0600 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 55755-0519 | 2.00mm Pitch MicroTPA Wire-to-Board Header, Vertical, Shrouded, Kinked PC Tail, with Inner Positive Lock, 5 Circuits | ![]() |


