51216-0700

Heilind Number:MOL51216-0700
Manufacturer:Molex
Manufacturer Number:51216-0700
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 7 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51216-0700
Color:Natural
Series:51216 - MicroTPA
Connector Type:MicroTPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:7
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0512160700
SKU:MOL51216-0700

Detailed Description

The 51216-0700 MicroTPA connector is a versatile and reliable solution for your signal circuit applications. Featuring a natural color housing made of durable polyester, this receptacle connector offers secure connectivity with its 7 gold-plated contacts in a single row configuration. With a 2mm pitch, it is suitable for wire-to-wire and wire-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is RoHS compliant, ensuring environmental responsibility. Its locking mechanism ensures a stable connection, while its non-stackable design prevents accidental misalignment. Trust the MicroTPA connector for seamless and high-performance signal transmission in your electronic systems.