51216-0800

Heilind Number:MOL51216-0800
Manufacturer:Molex
Manufacturer Number:51216-0800
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 8 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51216-0800
Color:Natural
Series:51216 - MicroTPA
Connector Type:MicroTPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0512160800
SKU:MOL51216-0800

Detailed Description

Introducing the 51216-0800, a high-performance connector designed for seamless signal transmission in a variety of electronic devices. With a compact MicroTPA form factor and 2mm pitch, this receptacle is ideal for wire-to-wire and wire-to-board connections. Featuring a durable polyester housing and RoHS compliance, it guarantees reliability while meeting environmental standards. With 8 contacts in a single row, it offers efficient signal transfer in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse applications. Its secure lock mechanism ensures a stable connection, while its non-stackable design prevents errors during assembly. Trust the 51216-0800 for all your connectivity needs, delivering uncompromising quality and performance.