51216-0900

Heilind Number:MOL51216-0900
Manufacturer:Molex
Manufacturer Number:51216-0900
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 9 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51216-0900
Color:Natural
Series:51216 - MicroTPA
Connector Type:MicroTPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:9
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0512160900
SKU:MOL51216-0900

Detailed Description

This Natural MicroTPA Connector ( 51216-0900) is a high-performance solution for signal transmission in demanding environments. With a rugged Polyester housing and 9 gold-plated contacts, it ensures reliable connectivity in a wide range of applications. Designed for wire-to-wire and wire-to-board connections, it offers versatility in system integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in extreme conditions. Its compact size, with a 2mm pitch, makes it ideal for space-constrained installations. RoHS compliant and featuring a secure lock to the mating part, it meets stringent industry standards for quality and safety. Trust in the MicroTPA 51216-0900 for efficient and durable signal transmission.