51216-1100

Heilind Number:MOL51216-1100
Manufacturer:Molex
Manufacturer Number:51216-1100
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 11 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51216-1100
Color:Natural
Series:51216 - MicroTPA
Connector Type:MicroTPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:11
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0512161100
SKU:MOL51216-1100

Detailed Description

Introducing the 51216-1100, a high-performance connector designed for signal transmission in demanding environments. With 11 contacts arranged in a single row and a durable polyester housing, this connector ensures reliable connectivity even in extreme temperatures ranging from -40 to 105 °C. Featuring a 2mm pitch and MicroTPA connector type, it is suitable for both wire-to-wire and wire-to-board applications. The connector is RoHS compliant, offering peace of mind for environmentally conscious users. With a secure lock to the mating part, you can trust in its stability during operation. Whether you're in the aerospace, automotive, or industrial sector, the 51216-1100 is the perfect solution for your connectivity needs.