| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51216-1300 |
| Color: | Natural |
| Series: | 51216 - MicroTPA |
| Connector Type: | MicroTPA |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0512161300 |
| SKU: | MOL51216-1300 |
51216-1300
| Heilind Number: | MOL51216-1300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51216-1300 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 51216-1300, a high-performance connector designed for seamless signal transmission in a variety of applications. With its durable polyester housing and 13 gold-plated contacts, this MicroTPA receptacle ensures reliable connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for both wire-to-wire and wire-to-board setups. Featuring a 2mm pitch and a secure lock to the mating part, it guarantees precise and stable connections. RoHS compliant and meticulously engineered, the 51216-1300 is the ideal choice for demanding environments where quality and performance are paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2014 | GCM 10642122 - Supplier Change. | Download | |||

