51216-1500

Heilind Number:MOL51216-1500
Manufacturer:Molex
Manufacturer Number:51216-1500
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 15 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51216-1500
Color:Natural
Series:51216 - MicroTPA
Connector Type:MicroTPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:15
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0512161500
SKU:MOL51216-1500

Detailed Description

Introducing the 51216-1500, a high-performance connector designed for seamless signal transmission in various applications. This MicroTPA receptacle boasts a durable polyester housing and features 15 gold-plated contacts, ensuring reliable connectivity. With a compact 2mm pitch and a single row design, it offers easy integration into wire-to-wire and wire-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its ROHS compliance underscores our commitment to sustainability. The 51216-1500 is the perfect solution for demanding circuit applications, offering secure locking to mating parts and efficient signal transmission. Upgrade your connectivity with this versatile and dependable connector.