51217-0205

Heilind Number:MOL51217-0205
Manufacturer:Molex
Manufacturer Number:51217-0205
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Terminal Position Assurance (TPA) Retainer, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51217-0205
Color:Gray
Series:51217 - MicroTPA - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:MicroTPA, TPA - Term Pos Assurance
Number of Contacts:2
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Part Aliases:0512170205
SKU:MOL51217-0205

Detailed Description

Enhance the security and stability of your connections with our MicroTPA Terminal Position Assurance in Gray. Part of the 51217 series, this accessory ensures reliable contact retention for up to 2 contacts in a single row. Crafted from durable polyester, it offers robust performance even in challenging environments with an operating temperature range of -40 to 105 °C. With RoHS compliance, rest assured it meets stringent environmental standards. Perfect for RJ Connector Accessories, this component is a must-have for maintaining signal integrity in your modular and Ethernet setups. Elevate your connectivity with our MicroTPA Terminal Position Assurance.